+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41896D7208M009

Capacitor: electrolytic; THT; 2mF; 35VDC; Ø18x31.5mm; Pitch: 7.5mm

Manufacturer: TDK

Manufacturer part number:
B41896D7208M009
TME Symbol:
B41896D7208M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2mF
Operating voltage
35V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...125°C
Operating current
3.5A
ESR value
21mΩ
Height
31.5mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41896D7208M009
0 in TME stock
Net price for quantities from 3000 pcs - 1.92 USDGross price for quantities from 3000 pcs - 1.92 USD
No. of pieces (Multiplicity: 250)