+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 1.8mF | |
Operating voltage | 63V DC | |
Body dimensions | Ø16x40mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Leads | radial | |
Service life | 2000h | |
Operating temperature | -40...135°C | |
Operating current | 3.67A | |
ESR value | 25mΩ | |
Height | 40mm | |
Diameter | 16mm |