+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B43522A9567M060

Capacitor: electrolytic; SNAP-IN; 560uF; 400VDC; Ø35x45mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B43522A9567M060
TME Symbol:
B43522A9567M060

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
400V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Operating current
3.21A
ESR value
0.15Ω
Height
45mm
Diameter
35mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors TDK,
*
B43522A9567M060
0 in TME stock
Net price for quantities from 240 pcs - 9.25 USDGross price for quantities from 240 pcs - 9.25 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 240.
Multiplicity: 60.