+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B43523A4827M060

Capacitor: electrolytic; SNAP-IN; 820uF; 350VDC; Ø35x60mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B43523A4827M060
TME Symbol:
B43523A4827M060

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
820µF
Operating voltage
350V DC
Body dimensions
Ø35x60mm
Tolerance
±20%
Leads
connectors
Service life
10000h
Operating temperature
-40...85°C
Leads dimensions
6.3mm
Operating current
4.26A
ESR value
85mΩ
Height
60mm
Diameter
35mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors TDK,
*
B43523A4827M060
0 in TME stock
Net price for quantities from 144 pcs - 10.61 USDGross price for quantities from 144 pcs - 10.61 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 144.
Multiplicity: 36.