+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 470µF | |
Operating voltage | 420V DC | |
Body dimensions | Ø40x40mm | |
Tolerance | ±20% | |
Leads | connectors | |
Service life | 10000h | |
Operating temperature | -40...85°C | |
Leads dimensions | 6.3mm | |
Operating current | 2.96A | |
ESR value | 220mΩ | |
Height | 40mm | |
Diameter | 40mm |