+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 100µF | |
Operating voltage | 500V DC | |
Body dimensions | Ø25x35mm | |
Terminal pitch | 10mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Operating temperature | -40...105°C | |
ESR value | 690mΩ | |
Height | 35mm | |
Diameter | 25mm |