+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B43693G1127Q013

Capacitor: electrolytic; THT; 120uF; 160VDC; Ø16x30mm; Pitch: 10mm


Manufacturer: TDK

Manufacturer part number:
B43693G1127Q013
TME Symbol:
B43693G1127Q013

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
120µF
Operating voltage
160V DC
Body dimensions
Ø16x30mm
Terminal pitch
10mm
Tolerance
-10...30%
Leads
axial
Service life
2500h
Operating temperature
-40...140°C
Operating current
5.7A
ESR value
306mΩ
Height
30mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B43693G1127Q013
0 in TME stock
Net price for quantities from 3000 pcs - 4.10 USDGross price for quantities from 3000 pcs - 4.10 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.