+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B43693G1177Q011

Capacitor: electrolytic; THT; 170uF; 160VDC; Ø18x30mm; Pitch: 10mm


Manufacturer: TDK

Manufacturer part number:
B43693G1177Q011
TME Symbol:
B43693G1177Q011

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
170µF
Operating voltage
160V DC
Body dimensions
Ø18x30mm
Terminal pitch
10mm
Tolerance
-10...30%
Leads
axial
Service life
2500h
Operating temperature
-40...140°C
Operating current
7.5A
ESR value
218mΩ
Height
30mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B43693G1177Q011
0 in TME stock
Net price for quantities from 3200 pcs - 4.41 USDGross price for quantities from 3200 pcs - 4.41 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 3 200.
Multiplicity: 160.