+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 100µF | |
Operating voltage | 200V DC | |
Body dimensions | Ø18x30mm | |
Terminal pitch | 10mm | |
Tolerance | -10...30% | |
Leads | 3pin | |
Service life | 2500h | |
Operating temperature | -40...140°C | |
Operating current | 7.5A | |
ESR value | 204mΩ | |
Height | 30mm | |
Diameter | 18mm |