+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 6.8µF | |
Operating voltage | 350V DC | |
Body dimensions | Ø10x16mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Leads | radial | |
Service life | 12000h | |
Operating temperature | -25...105°C | |
Operating current | 0.24A | |
Height | 16mm | |
Diameter | 10mm |