+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1kV | |
Load current | 50A | |
Max. forward impulse current | 0.6kA | |
Electrical mounting | FASTON connectors | |
Version | module | |
Max. forward voltage | 1.35V | |
Case | B48-2 | |
Mechanical mounting | screw |