+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1174444

Rivet nut; M4; aluminium; BN 4574; Ømount.hole: 6.1mm; L: 10.75mm


Manufacturer: BOSSARD

Manufacturer part number:
1174444
TME Symbol:
B4/3/BN4574

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M4
Material
aluminium
BN standard
BN 4574
Panel cutout diameter
6.1mm
Length
10.75mm
Fastened components thickness
0.25...3mm
Kind of head
flat
Engineering PN
UT/ALF
Trade name
TUBTARA®
Gross weight0.485 g
See other products in this category: Nuts BOSSARD,
*
1174444
1246 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs