+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1174371

Rivet nut; M4; aluminium; BN 4576; Ømount.hole: 6.1mm; L: 11.5mm


Manufacturer: BOSSARD

Manufacturer part number:
1174371
TME Symbol:
B4/3/BN4576

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M4
Material
aluminium
BN standard
BN 4576
Panel cutout diameter
6.1mm
Length
11.5mm
Fastened components thickness
1.5...3.5mm
Kind of head
countersunk
Engineering PN
UT/ALS
Trade name
TUBTARA®
Gross weight0.472 g
See other products in this category: Nuts BOSSARD,
*
1174371
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Packaging method by the manufacturer:
Bag = 100 pcs