+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1400711

Nut; winged; M4; 0.7; polyamide; BN 1058; DIN 315

Manufacturer: BOSSARD

Manufacturer part number:
1400711
TME Symbol:
B4/BN1058

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M4
Thread pitch
0.7
Material
polyamide
BN standard
BN 1058
DIN standard
DIN 315
Gross weight1.98 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1400711
343 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs