+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1404946

Washer; round; h=1mm; M4; D=12mm; plastic; DIN 9021; BN 1075


Manufacturer: BOSSARD

Manufacturer part number:
1404946
TME Symbol:
B4/BN1075

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
1mm
Thread
M4
Outside diameter
12mm
Material
plastic
DIN standard
DIN 9021
BN standard
BN 1075
Gross weight0.109 g
Certificates
See other products in this category: Washers BOSSARD,
*
1404946
20205 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs