+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1089749

Nut; hexagonal; M4; 0.7; steel; zinc; 7mm; BN 118; DIN 934; ISO 4032


Manufacturer: BOSSARD

Manufacturer part number:
1089749
TME Symbol:
B4/BN118

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
zinc
Spanner size
7mm
BN standard
BN 118
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.669 g
See other products in this category: Nuts BOSSARD,
*
1089749
36600 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 5 000 pcs