+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1170015

Nut; round; M4; 0.7; A1 stainless steel; BN 1413; DIN 546


Manufacturer: BOSSARD

Manufacturer part number:
1170015
TME Symbol:
B4/BN1413

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M4
Thread pitch
0.7
Material
A1 stainless steel
BN standard
BN 1413
DIN standard
DIN 546
Kind of cut
slotted
Gross weight0.896 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1170015
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Packaging method by the manufacturer:Bag = 100 pcs