+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092766

Nut; hexagonal; M4; 0.7; steel; 7mm; BN 149; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092766
TME Symbol:
B4/BN149

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
steel
Spanner size
7mm
BN standard
BN 149
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight1.368 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092766
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs