+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1093290

Nut; hexagonal; M4; 0.7; 6 steel; zinc; 5.5mm; BN 154; DIN 917; dome


Manufacturer: BOSSARD

Manufacturer part number:
1093290
TME Symbol:
B4/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
6 steel
Plating material
zinc
Spanner size
5.5mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight1.18 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1093290
200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs