+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M4 | |
Thread pitch | 0.7 | |
Material | acid resistant steel A4 | |
Spanner size | 7mm | |
BN standard | BN 1722 | |
Mechanical elements features | self-retaining |