+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3353161

Washer; round,externally serrated; M4; D=8mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
3353161
TME Symbol:
B4/BN20192

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated, round
Internal diameter
4.1mm
Thread
M4
Outside diameter
8mm
Material
spring steel
BN standard
BN 20192
Gross weight0.201 g
Certificates
See other products in this category: Washers BOSSARD,
*
3353161
7200 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs