+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1098586

Nut; hexagonal; M4; 0.7; hardened steel; zinc; H: 3.2mm; 7mm; BN 202


Manufacturer: BOSSARD

Manufacturer part number:
1098586
TME Symbol:
B4/BN202

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
hardened steel
Plating material
zinc
Height
3.2mm
Spanner size
7mm
BN standard
BN 202
Mechanical elements features
push-on
Colour
yellow
H1 dimension
0.9mm
Dimensions
Gross weight0.602 g
See other products in this category: Nuts BOSSARD,
*
1098586
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcs