+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3650525

Washer; internally serrated; M4; D=8mm; h=1.2mm; BN 21206


Manufacturer: BOSSARD

Manufacturer part number:
3650525
TME Symbol:
B4/BN21206

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
4.1mm
Thread
M4
Outside diameter
8mm
Height
1.2mm
Material
acid resistant steel A4
BN standard
BN 21206
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 Z
Gross weight0.191 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3650525
800 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs