+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1725572

Nut; square; M4; 0.7; A2 stainless steel; BN 3525; DIN 562

Manufacturer: BOSSARD

Manufacturer part number:
1725572
TME Symbol:
B4/BN3525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M4
Thread pitch
0.7
Material
A2 stainless steel
BN standard
BN 3525
DIN standard
DIN 562
Gross weight0.527 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1725572
7800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs