+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1184164

Washer; for countersunk bolts; h=2.3mm; M4; D=14mm; BN 4879


Manufacturer: BOSSARD

Manufacturer part number:
1184164
TME Symbol:
B4/BN4879

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
for countersunk bolts
Internal diameter
4.3mm
Height
2.3mm
Thread
M4
Outside diameter
14mm
Material
A1 stainless steel
BN standard
BN 4879
Gross weight1.492 g
Certificates
See other products in this category: Washers BOSSARD,
*
1184164
1790 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs