+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1196502

Nut; hexagonal; M4; 0.7; brass; Plating: nickel; 7mm; BN 514; dome

Manufacturer: BOSSARD

Manufacturer part number:
1196502
TME Symbol:
B4/BN514

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
brass
Plating material
nickel
Spanner size
7mm
BN standard
BN 514
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight1.43 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1196502
0 in TME stock
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 100)