+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1215930

Washer; round; h=0.8mm; M4; D=9mm; brass; nickel; DIN 125A; BN 561


Manufacturer: BOSSARD

Manufacturer part number:
1215930
TME Symbol:
B4/BN561

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
0.8mm
Thread
M4
Outside diameter
9mm
Material
brass
Plating material
nickel
DIN standard
DIN 125A
BN standard
BN 561
ISO standard
ISO 7089
Gross weight0.264 g
Certificates
See other products in this category: Washers BOSSARD,
*
1215930
2600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs