+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1226959

Washer; spring; h=0.9mm; M4; D=7.6mm; spring bronze; BN 585


Manufacturer: BOSSARD

Manufacturer part number:
1226959
TME Symbol:
B4/BN585

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Internal diameter
4.4mm
Height
0.9mm
Thread
M4
Outside diameter
7.6mm
Material
spring bronze
BN standard
BN 585
Gross weight0.198 g
Certificates
See other products in this category: Washers BOSSARD,
*
1226959
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcs