+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1229524

Nut; hexagonal; M4; 0.7; aluminium; 7mm; BN 599; DIN 934; ISO 4032


Manufacturer: BOSSARD

Manufacturer part number:
1229524
TME Symbol:
B4/BN599

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
aluminium
Spanner size
7mm
BN standard
BN 599
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.237 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1229524
2100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcsBag = 1 000 pcs