+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1011499

Washer; round; h=0.5mm; M4; D=8mm; spring bronze; BN 6


Manufacturer: BOSSARD

Manufacturer part number:
1011499
TME Symbol:
B4/BN6

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
0.5mm
Thread
M4
Outside diameter
8mm
Material
spring bronze
BN standard
BN 6
Gross weight0.127 g
See other products in this category: Washers BOSSARD,
*
1011499
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs