+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1229818

Washer; round; M4; D=9mm; h=0.8mm; aluminium; DIN 125A; PN 82006

Manufacturer: BOSSARD

Manufacturer part number:
1229818
TME Symbol:
B4/BN602

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
9mm
Height
0.8mm
Material
aluminium
DIN standard
DIN 125A
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.1 g
Certificates
See other products in this category: Washers BOSSARD,
*
1229818
1100 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs