+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242385

Nut; with protection; hexagonal; M4; 0.7; A2 stainless steel; 7mm

Manufacturer: BOSSARD

Manufacturer part number:
1242385
TME Symbol:
B4/BN637

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with protection
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
A2 stainless steel
Spanner size
7mm
BN standard
BN 637
DIN standard
DIN 985
Gross weight0.823 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242385
37500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs