+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1269992

Washer; round; h=1mm; M4; D=12mm; steel; zinc; DIN 9021; BN 729


Manufacturer: BOSSARD

Manufacturer part number:
1269992
TME Symbol:
B4/BN729

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
1mm
Thread
M4
Outside diameter
12mm
Material
steel
Plating material
zinc
DIN standard
DIN 9021
BN standard
BN 729
PN standard
PN 82030
ISO standard
ISO 7093
Gross weight0.697 g
Certificates
See other products in this category: Washers BOSSARD,
*
1269992
11400 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsBag = 5 000 pcsCardboard = 19 000 pcs