+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 4.3mm | |
Thread | M4 | |
Outside diameter | 12mm | |
Height | 1mm | |
Material | steel | |
Plating material | zinc | |
DIN standard | DIN 9021 | |
BN standard | BN 730 | |
PN standard | PN 82030 | |
ISO standard | ISO 7093 |