+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1270540

Washer; round; h=1.6mm; M4; D=12mm; steel; zinc; DIN 7349; BN 733


Manufacturer: BOSSARD

Manufacturer part number:
1270540
TME Symbol:
B4/BN733

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
1.6mm
Thread
M4
Outside diameter
12mm
Material
steel
Plating material
zinc
DIN standard
DIN 7349
BN standard
BN 733
Gross weight1.082 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270540
500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs