+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1270826

Washer; round; h=0.8mm; M4; D=14mm; steel; zinc; BN 735


Manufacturer: BOSSARD

Manufacturer part number:
1270826
TME Symbol:
B4/BN735

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
0.8mm
Thread
M4
Outside diameter
14mm
Material
steel
Plating material
zinc
BN standard
BN 735
Gross weight0.849 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270826
3300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 500 pcsCardboard = 1 000 pcsBag = 10 000 pcs