+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1278053

Washer; externally serrated; h=0.5mm; M4; D=8mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1278053
TME Symbol:
B4/BN781

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated
Internal diameter
4.3mm
Height
0.5mm
Thread
M4
Outside diameter
8mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798A
BN standard
BN 781
Gross weight0.118 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278053
181588 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 2 000 pcs