+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279890

Washer; spring,externally serrated; h=1mm; M4; D=7mm; BN 792


Manufacturer: BOSSARD

Manufacturer part number:
1279890
TME Symbol:
B4/BN792

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated, spring
Internal diameter
4.1mm
Height
1mm
Thread
M4
Outside diameter
7mm
Material
spring steel
BN standard
BN 792
Gross weight0.08 g
Certificates
See other products in this category: Washers BOSSARD,
*
1279890
3200 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 1 000 pcs