+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1400630

Nut; hexagonal; M4; 0.7; polyamide; 7mm; BN 83; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1400630
TME Symbol:
B4/BN83

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
polyamide
Spanner size
7mm
BN standard
BN 83
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.197 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1400630
520 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs