+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8030723

Washer; round; h=0.8mm; M4; D=10mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
8030723
TME Symbol:
B4/BN84541

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
0.8mm
Thread
M4
Outside diameter
10mm
Material
acid resistant steel A4
BN standard
BN 84541
Gross weight0.348 g
See other products in this category: Washers BOSSARD,
*
8030723
1000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs