+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCPW-C

Sound transducer: piezo signaller; 30mA; Ø: 54mm; H: 25mm; 12÷24V


Manufacturer: MPM

Manufacturer part number:
BCPW-C
TME Symbol:
B4MW-C

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating current
30mA
Diameter
54mm
Height
25mm
Operating voltage
12...24V
Sound level
50...90dB
Body colour
white
Kind of signal
continous
Terminal pitch
62.5mm
Cable length
0.12m
Controlled parameter
AC/DC voltage
Additional functions
volume control
Sound transducer features
  • adjustable volume
  • with built-in generator
Gross weight42.28 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
BCPW-C
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.82 USDGross price for quantities from 1 pcs - 15.82 USD