+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Thread | 4 | |
Length | 10mm | |
Kind of head | cheese head | |
Kind of cut | Torx® | |
Cut size | TX20 | |
Material | stainless steel | |
Head height | 3.1mm | |
Head diameter | 8mm | |
DIN standard | DIN 7500 | |
BN standard | BN 349 | |
Mechanical elements features | self-forming thread |