+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1022857

Screw; M4; M4x12; 0.7; Head: countersunk; hex key; HEX 2.5mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1022857
TME Symbol:
B4X12/BN21

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
12mm
Kind of head
countersunk
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
zinc
Head height
2.3mm
Head diameter
8mm
DIN standard
DIN 7991
BN standard
BN 21
ISO standard
ISO 10642
Strength class
10.9
Gross weight1.18 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1022857
2115 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs