+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1114999

Screw; M4; M4x12; 0.7; Head: without head; hex key; HEX 2mm; DIN 916


Manufacturer: BOSSARD

Manufacturer part number:
1114999
TME Symbol:
B4X12/BN621

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
12mm
Kind of head
without head
Kind of cut
hex key
Cut size
HEX 2mm
Material
A2 stainless steel
DIN standard
DIN 916
BN standard
BN 621
ISO standard
ISO 4029
PN standard
PN 82317
Gross weight0.766 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1114999
1000 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs