+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 4 | |
Length | 14mm | |
Kind of head | button | |
Kind of cut | Phillips | |
Cut size | PH2 | |
Material | A2 stainless steel | |
Head height | 2.7mm | |
Head diameter | 7mm | |
BN standard | BN 13579 |