+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1124021

Screw; M4; M4x14; 0.7; Head: cheese head; slotted; 1.2mm; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1124021
TME Symbol:
B4X14/BN330

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
14mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
1.2mm
Material
steel
Plating material
zinc
Head height
2.6mm
Head diameter
7mm
DIN standard
DIN 84A
BN standard
BN 330
ISO standard
ISO 1207
PN standard
PN 82215
Strength class
4.8
Dimensions
Gross weight1.563 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1124021
4000 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs