+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1156721

Screw; M4; M4x14; Head: countersunk; Phillips; PH2; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1156721
TME Symbol:
B4X14/BN388

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Length
14mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH2
Material
steel
Plating material
zinc
Head height
2.2mm
Head diameter
7.5mm
DIN standard
DIN 965A
BN standard
BN 388
ISO standard
ISO 7046
PN standard
PN 82208
Strength class
4.8
Gross weight1.222 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1156721
5100 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs