+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M4 | |
Length | 16mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX20 | |
Material | acid resistant steel A4 | |
Head height | 2.7mm | |
Head diameter | 8.4mm | |
BN standard | BN 20039 | |
ISO standard | ISO 14581 |