+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3061421

Screw; M4; M4x16; 0.7; Head: countersunk; Pozidriv; PZ1; DIN 966A


Manufacturer: BOSSARD

Manufacturer part number:
3061421
TME Symbol:
B4X16/BN83496

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
16mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ1
Material
A2 stainless steel
Head height
2.2mm
Head diameter
7.5mm
DIN standard
DIN 966A
BN standard
BN 83496
ISO standard
ISO 7047
Gross weight1.456 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3061421
1096 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs