+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2000903

Screw; 4x18; Head: button; Phillips; PH2; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
2000903
TME Symbol:
B4X18/BN13579

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
4
Length
18mm
Kind of head
button
Kind of cut
Phillips
Cut size
PH2
Material
A2 stainless steel
Head height
2.7mm
Head diameter
7mm
BN standard
BN 13579
Gross weight1.46 g
Certificates
See other products in this category: Screws BOSSARD,
*
2000903
0 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs